
35MU225MC14532 | |
|---|---|
DigiKey Part Number | 1189-2532-2-ND - Tape & Reel (TR) 1189-2532-1-ND - Cut Tape (CT) 1189-2532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU225MC14532 |
Description | CAP FILM 2.2UF 20% 35VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU225MC14532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.27000 | $12.27 |
| 10 | $9.13800 | $91.38 |
| 50 | $7.69600 | $384.80 |
| 100 | $7.20600 | $720.60 |
| 500 | $6.29896 | $3,149.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.91023 | $5,910.23 |
| 2,000 | $5.76077 | $11,521.54 |
| Unit Price without GST: | $12.27000 |
|---|---|
| Unit Price with GST: | $13.49700 |

