2.2 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MU225MC14532

DigiKey Part Number
1189-2532-2-ND - Tape & Reel (TR)
1189-2532-1-ND - Cut Tape (CT)
1189-2532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35MU225MC14532
Description
CAP FILM 2.2UF 20% 35VDC 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
35MU225MC14532 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
35V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.27000$12.27
10$9.13800$91.38
50$7.69600$384.80
100$7.20600$720.60
500$6.29896$3,149.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.91023$5,910.23
2,000$5.76077$11,521.54
Manufacturers Standard Package
Unit Price without GST:$12.27000
Unit Price with GST:$13.49700