16ZL2700MEFC16X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 705
Unit Price: $2.85000
Datasheet

Similar


Rubycon
In Stock: 122
Unit Price: $5.29000
Datasheet

Direct


Chemi-Con
In Stock: 655
Unit Price: $3.31000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 49
Unit Price: $3.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,000
Unit Price: $2.27000
Datasheet

Upgrade


Nichicon
In Stock: 600
Unit Price: $3.66000
Datasheet
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL2700MEFC16X20

DigiKey Part Number
16ZL2700MEFC16X20-ND
Manufacturer
Manufacturer Product Number
16ZL2700MEFC16X20
Description
CAP ALUM 2700UF 20% 16V RADIAL
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL2700MEFC16X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.198 A @ 120 Hz
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes