
10TLV3300M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-2086-2-ND - Tape & Reel (TR) 1189-2086-1-ND - Cut Tape (CT) 1189-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TLV3300M16X16.5 |
Description | CAP ALUM 3300UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TLV3300M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.66000 | $3.66 |
| 10 | $2.42200 | $24.22 |
| 50 | $1.90780 | $95.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.78040 | $222.55 |
| 250 | $1.64728 | $411.82 |
| 375 | $1.58011 | $592.54 |
| 625 | $1.50515 | $940.72 |
| 875 | $1.46112 | $1,278.48 |
| Unit Price without GST: | $3.66000 |
|---|---|
| Unit Price with GST: | $4.02600 |

