100ZL56MEFC8X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,985
Unit Price: $1.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28101
Datasheet
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZL56MEFC8X20

DigiKey Part Number
100ZL56MEFC8X20-ND
Manufacturer
Manufacturer Product Number
100ZL56MEFC8X20
Description
CAP ALUM 56UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZL56MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
226 mA @ 120 Hz
Ripple Current @ High Frequency
565 mA @ 100 kHz
Impedance
190 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes