



D4S20G-400A5-Z | |
|---|---|
DigiKey Part Number | 1868-1522-2-ND - Tape & Reel (TR) 1868-1522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4S20G-400A5-Z |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.65000 | $14.65 |
| 10 | $12.45700 | $124.57 |
| 25 | $11.67640 | $291.91 |
| 50 | $11.11900 | $555.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $10.17834 | $1,781.21 |
| 350 | $9.69289 | $3,392.51 |
| 525 | $9.41973 | $4,945.36 |
| 875 | $9.08661 | $7,950.78 |
| 1,225 | $8.87375 | $10,870.34 |
| 1,750 | $8.65351 | $15,143.64 |
| Unit Price without GST: | $14.65000 |
|---|---|
| Unit Price with GST: | $16.11500 |







