
60K17R-001N1 | |
|---|---|
DigiKey Part Number | 60K17R-001N1-ND |
Manufacturer | |
Manufacturer Product Number | 60K17R-001N1 |
Description | 7/16 TERMINATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 8 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver | |
Features | - | |
Body Material | Aluminum | |
Dielectric Material | Polyphenylene Ether (PPE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $502.78700 | $5,027.87 |
| Unit Price without GST: | $502.78700 |
|---|---|
| Unit Price with GST: | $553.06570 |

