
53S107-802N5 | |
|---|---|
DigiKey Part Number | 1868-1357-ND |
Manufacturer | |
Manufacturer Product Number | 53S107-802N5 |
Description | CONN N TYPE PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -45°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.62000 | $38.62 |
| 10 | $32.82600 | $328.26 |
| 25 | $30.77080 | $769.27 |
| 50 | $29.30240 | $1,465.12 |
| 100 | $27.90460 | $2,790.46 |
| 250 | $26.15952 | $6,539.88 |
| 500 | $24.91256 | $12,456.28 |
| Unit Price without GST: | $38.62000 |
|---|---|
| Unit Price with GST: | $42.48200 |

