
51S107-108N5 | |
|---|---|
DigiKey Part Number | 1868-1300-ND |
Manufacturer | |
Manufacturer Product Number | 51S107-108N5 |
Description | CONN BNC PLUG STR 50OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142B, 223, 400 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $13.19800 | $131.98 |
| 25 | $12.37160 | $309.29 |
| 50 | $11.78100 | $589.05 |
| 100 | $11.21870 | $1,121.87 |
| 300 | $10.38230 | $3,114.69 |
| 500 | $10.01512 | $5,007.56 |
| 1,000 | $9.53762 | $9,537.62 |
| Unit Price without GST: | $15.54000 |
|---|---|
| Unit Price with GST: | $17.09400 |



