
45S102-271L5 | |
|---|---|
DigiKey Part Number | 1868-45S102-271L5-ND |
Manufacturer | |
Manufacturer Product Number | 45S102-271L5 |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Push-Pull | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.44000 | $30.44 |
| 10 | $25.86900 | $258.69 |
| 25 | $24.24920 | $606.23 |
| 50 | $23.09160 | $1,154.58 |
| 100 | $21.99000 | $2,199.00 |
| 300 | $20.35133 | $6,105.40 |
| 500 | $19.63190 | $9,815.95 |
| Unit Price without GST: | $30.44000 |
|---|---|
| Unit Price with GST: | $33.48400 |

