
45K201-400L5 | |
|---|---|
DigiKey Part Number | 1868-1264-ND |
Manufacturer | |
Manufacturer Product Number | 45K201-400L5 |
Description | CONN 1.0/2.3 JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.76000 | $12.76 |
| 10 | $10.83800 | $108.38 |
| 25 | $10.15960 | $253.99 |
| 50 | $9.67420 | $483.71 |
| 100 | $9.21240 | $921.24 |
| 300 | $8.52557 | $2,557.67 |
| 500 | $8.22398 | $4,111.99 |
| 1,000 | $7.83180 | $7,831.80 |
| Unit Price without GST: | $12.76000 |
|---|---|
| Unit Price with GST: | $14.03600 |

