32Z112-000F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32Z112-000F

DigiKey Part Number
1868-1254-ND
Manufacturer
Manufacturer Product Number
32Z112-000F
Description
CONN SMA JACK PROTECTION CAP
Customer Reference
Detailed Description
Connector Cap (Cover) For SMA Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMA
Accessory Type
Cap (Cover)
For Use With/Related Products
SMA Jacks
Body Material
Brass
Body Finish
Gold
Features
Chain
Color
Gold
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$31.55000$31.55
10$26.80900$268.09
25$25.12960$628.24
Manufacturers Standard Package
Unit Price without GST:$31.55000
Unit Price with GST:$34.70500