
03K17R-001D3 | |
|---|---|
DigiKey Part Number | 03K17R-001D3-ND |
Manufacturer | |
Manufacturer Product Number | 03K17R-001D3 |
Description | PRECISION 3.5 TERMINATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 3.5mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | 3.5mm | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 26.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $430.89400 | $2,154.47 |
| Unit Price without GST: | $430.89400 |
|---|---|
| Unit Price with GST: | $473.98340 |

