
05K107-P00S3 | |
---|---|
DigiKey Part Number | 05K107-P00S3-ND |
Manufacturer | |
Manufacturer Product Number | 05K107-P00S3 |
Description | COAX ADAPT RJC-N TO RJC-7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7mm, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Non-Gendered | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | 7mm, Non-Gendered | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Ether (PPE) | |
Mating Cycles | 5000 | |
Insertion Loss | 0.34dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $721.74000 | $3,608.70 |
Unit Price without GST: | $721.74000 |
---|---|
Unit Price with GST: | $793.91400 |