
02S17R-001D3 | |
|---|---|
cms-digikey-product-number | 1868-1019-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 02S17R-001D3 |
cms-description | TERMINATOR PLUG 2.92MM 50OHM |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $657.63000 | $657.63 |
| 10 | $559.10600 | $5,591.06 |
| 25 | $550.66200 | $13,766.55 |
| Unit Price without GST: | $657.63000 |
|---|---|
| Unit Price with GST: | $723.39300 |

