

02242100 | |
|---|---|
DigiKey Part Number | 02242100-ND |
Manufacturer | |
Manufacturer Product Number | 02242100 |
Description | BOX PLASTIC 9.45"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 9.449" L x 4.724" W (240.00mm x 120.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02242100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 4.724" W (240.00mm x 120.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 44.6in² (288cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.35000 | $94.35 |
| Unit Price without GST: | $94.35000 |
|---|---|
| Unit Price with GST: | $103.78500 |


