



010615038 | |
|---|---|
DigiKey Part Number | 902-1294-ND |
Manufacturer | |
Manufacturer Product Number | 010615038 |
Description | BOX ALUM 5.91"L X 2.52"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 5.906" L x 2.520" W (150.00mm x 64.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010615038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 2.520" W (150.00mm x 64.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.72 lb (326.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.21000 | $57.21 |
| 5 | $48.91200 | $244.56 |
| 10 | $45.71700 | $457.17 |
| 25 | $41.81040 | $1,045.26 |
| 50 | $39.22740 | $1,961.37 |
| Unit Price without GST: | $57.21000 |
|---|---|
| Unit Price with GST: | $62.93100 |

