
BD9E200FP4-ZTL | |
|---|---|
DigiKey Part Number | 846-BD9E200FP4-ZTLTR-ND - Tape & Reel (TR) 846-BD9E200FP4-ZTLCT-ND - Cut Tape (CT) 846-BD9E200FP4-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E200FP4-ZTL |
Description | IC REG BUCK ADJ 2A TSOT23-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.58600 | $15.86 |
| 25 | $1.43840 | $35.96 |
| 100 | $1.27670 | $127.67 |
| 250 | $1.19956 | $299.89 |
| 500 | $1.15306 | $576.53 |
| 1,000 | $1.11478 | $1,114.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.06196 | $3,716.86 |
| 7,000 | $1.03981 | $7,278.67 |
| 10,500 | $1.02871 | $10,801.45 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

