


YFZVFHTR3.0B | |
|---|---|
DigiKey Part Number | YFZVFHTR3.0BTR-ND - Tape & Reel (TR) YFZVFHTR3.0BCT-ND - Cut Tape (CT) YFZVFHTR3.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR3.0B |
Description | DIODE ZENER 3.12V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.12 V 500 mW ±3.37% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR3.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.37% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.30300 | $3.03 |
| 100 | $0.14180 | $14.18 |
| 500 | $0.14030 | $70.15 |
| 1,000 | $0.13882 | $138.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13734 | $412.02 |
| 6,000 | $0.12405 | $744.30 |
| 9,000 | $0.11076 | $996.84 |
| 15,000 | $0.10854 | $1,628.10 |
| 21,000 | $0.09742 | $2,045.82 |
| 30,000 | $0.09599 | $2,879.70 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

