Zener Diode Array 1 Pair Common Cathode 8.2 V 200 mW ±5.37% UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ8.2TT106

DigiKey Part Number
846-UMZ8.2TT106TR-ND - Tape & Reel (TR)
846-UMZ8.2TT106CT-ND - Cut Tape (CT)
846-UMZ8.2TT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMZ8.2TT106
Description
DIODE ZENER ARRAY 8.2V UMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 8.2 V 200 mW ±5.37% UMD3
Datasheet
 Datasheet
EDA/CAD Models
UMZ8.2TT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
8.2 V
Tolerance
±5.37%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.63400$6.34
100$0.40670$40.67
500$0.30876$154.38
1,000$0.27721$277.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22152$664.56
6,000$0.21687$1,301.22
9,000$0.20380$1,834.20
15,000$0.19972$2,995.80
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500