UMH6NTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7,549
Unit Price: $0.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,027
Unit Price: $0.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,833
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: $0.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,101
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,865
Unit Price: $0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,269
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,978
Unit Price: $0.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,676
Unit Price: $0.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,527
Unit Price: $0.35000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH6NTR

DigiKey Part Number
UMH6NTR-ND - Tape & Reel (TR)
UMH6NCT-ND - Cut Tape (CT)
UMH6NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMH6NTR
Description
TRANS PREBIAS 2NPN 50V UMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
EDA/CAD Models
UMH6NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14418$432.54
6,000$0.13073$784.38
9,000$0.12387$1,114.83
15,000$0.11617$1,742.55
21,000$0.11160$2,343.60
30,000$0.10716$3,214.80
75,000$0.09742$7,306.50
150,000$0.09599$14,398.50
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600