Zener Diode 56 V 200 mW ±6.25% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVTE-1756

DigiKey Part Number
846-UDZLVTE-1756TR-ND - Tape & Reel (TR)
846-UDZLVTE-1756CT-ND - Cut Tape (CT)
846-UDZLVTE-1756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVTE-1756
Description
DIODE ZENER 56V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 200 mW ±6.25% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZLVTE-1756 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.25%
Power - Max
200 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 43 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21900$2.19
100$0.09160$9.16
500$0.09008$45.04
1,000$0.08799$87.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05612$168.36
6,000$0.05464$327.84
9,000$0.04726$425.34
15,000$0.04659$698.85
21,000$0.04319$906.99
30,000$0.04061$1,218.30
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500