
TRR03EZPF3302 | |
|---|---|
DigiKey Part Number | RHM33KBJTR-ND - Tape & Reel (TR) RHM33KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF3302 |
Description | RES SMD 33K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF3302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.07800 | $1.95 |
| 50 | $0.06520 | $3.26 |
| 100 | $0.05550 | $5.55 |
| 250 | $0.04548 | $11.37 |
| 500 | $0.03978 | $19.89 |
| 1,000 | $0.03527 | $35.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02807 | $140.35 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

