
AOZ5273QI | |
|---|---|
DigiKey Part Number | 785-AOZ5273QITR-ND - Tape & Reel (TR) 785-AOZ5273QICT-ND - Cut Tape (CT) 785-AOZ5273QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5273QI |
Description | 20V/70A SMART POWER STAGE |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 39-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 150A | |
Voltage - Supply | 3V ~ 20V | |
Voltage - Load | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN Module | |
Supplier Device Package | 39-QFN (5x6) | |
Base Product Number |


