6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPJ6R8

DigiKey Part Number
846-SFR18EZPJ6R8TR-ND - Tape & Reel (TR)
846-SFR18EZPJ6R8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR18EZPJ6R8
Description
SULFUR TOLERANT CHIP RESISTORS :
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.12300$1.23
25$0.09640$2.41
50$0.08100$4.05
100$0.06930$6.93
250$0.05748$14.37
500$0.05072$25.36
1,000$0.04535$45.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02877$143.85
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500