2 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPF2R00

DigiKey Part Number
846-SDR03EZPF2R00TR-ND - Tape & Reel (TR)
846-SDR03EZPF2R00CT-ND - Cut Tape (CT)
846-SDR03EZPF2R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR03EZPF2R00
Description
RES 2 OHM 1% 0.3W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,716
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11700$1.17
25$0.09080$2.27
50$0.07680$3.84
100$0.06560$6.56
250$0.05424$13.56
500$0.04776$23.88
1,000$0.04566$45.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03437$171.85
10,000$0.03153$315.30
15,000$0.03059$458.85
25,000$0.02957$739.25
35,000$0.02885$1,009.75
50,000$0.02817$1,408.50
60,000$0.02785$1,671.00
120,000$0.02696$3,235.20
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400