820 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF8200

DigiKey Part Number
846-SFR01MZPF8200TR-ND - Tape & Reel (TR)
846-SFR01MZPF8200CT-ND - Cut Tape (CT)
846-SFR01MZPF8200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF8200
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 8,190
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09700$0.97
25$0.07560$1.89
50$0.06360$3.18
100$0.05380$5.38
250$0.04400$11.00
500$0.03842$19.21
1,000$0.03403$34.03
5,000$0.02700$135.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02496$249.60
20,000$0.02197$439.40
30,000$0.02186$655.80
50,000$0.02170$1,085.00
70,000$0.02121$1,484.70
100,000$0.02074$2,074.00
120,000$0.02053$2,463.60
240,000$0.01993$4,783.20
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100