
SFR01MZPF3001 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF3001TR-ND - Tape & Reel (TR) 846-SFR01MZPF3001CT-ND - Cut Tape (CT) 846-SFR01MZPF3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3001 |
Description | RES 3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF3001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07560 | $1.89 |
| 50 | $0.06360 | $3.18 |
| 100 | $0.05380 | $5.38 |
| 250 | $0.04400 | $11.00 |
| 500 | $0.03842 | $19.21 |
| 1,000 | $0.03403 | $34.03 |
| 5,000 | $0.02700 | $135.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02218 | $221.80 |
| 20,000 | $0.02197 | $439.40 |
| 30,000 | $0.02186 | $655.80 |
| 50,000 | $0.02170 | $1,085.00 |
| 70,000 | $0.02121 | $1,484.70 |
| 100,000 | $0.02074 | $2,074.00 |
| 120,000 | $0.02053 | $2,463.60 |
| 240,000 | $0.01993 | $4,783.20 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

