300 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF3003

DigiKey Part Number
846-SDR10EZPF3003TR-ND - Tape & Reel (TR)
846-SDR10EZPF3003CT-ND - Cut Tape (CT)
846-SDR10EZPF3003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF3003
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.17100$1.71
25$0.13640$3.41
50$0.11640$5.82
100$0.10100$10.10
250$0.08540$21.35
500$0.07640$38.20
1,000$0.06928$69.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05812$290.60
10,000$0.05323$532.30
15,000$0.05143$771.45
25,000$0.04961$1,240.25
35,000$0.04945$1,730.75
50,000$0.04924$2,462.00
60,000$0.04879$2,927.40
120,000$0.04733$5,679.60
125,000$0.04725$5,906.25
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200