
SDR10EZPF12R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF12R0TR-ND - Tape & Reel (TR) 846-SDR10EZPF12R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF12R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.13640 | $3.41 |
| 50 | $0.11640 | $5.82 |
| 100 | $0.10100 | $10.10 |
| 250 | $0.08540 | $21.35 |
| 500 | $0.07640 | $38.20 |
| 1,000 | $0.06928 | $69.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05788 | $289.40 |
| 10,000 | $0.05456 | $545.60 |
| 15,000 | $0.05294 | $794.10 |
| 25,000 | $0.05119 | $1,279.75 |
| 35,000 | $0.05019 | $1,756.65 |
| 50,000 | $0.04924 | $2,462.00 |
| 60,000 | $0.04879 | $2,927.40 |
| 120,000 | $0.04846 | $5,815.20 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

