
SDR03EZPF7502 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF7502TR-ND - Tape & Reel (TR) 846-SDR03EZPF7502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF7502 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.07680 | $3.84 |
| 100 | $0.06560 | $6.56 |
| 250 | $0.05424 | $13.56 |
| 500 | $0.04774 | $23.87 |
| 1,000 | $0.04258 | $42.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03437 | $171.85 |
| 10,000 | $0.03199 | $319.90 |
| 15,000 | $0.03083 | $462.45 |
| 25,000 | $0.02957 | $739.25 |
| 35,000 | $0.02885 | $1,009.75 |
| 50,000 | $0.02817 | $1,408.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

