RT1A050ZPTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1,423
Unit Price: $1.96000
Datasheet
P-Channel 12 V 5A (Ta) 600mW (Ta) Surface Mount 8-TSST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1A050ZPTR

DigiKey Part Number
RT1A050ZPTR-ND - Tape & Reel (TR)
RT1A050ZPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT1A050ZPTR
Description
MOSFET P-CH 12V 5A 8TSST
Customer Reference
Detailed Description
P-Channel 12 V 5A (Ta) 600mW (Ta) Surface Mount 8-TSST
Datasheet
 Datasheet
EDA/CAD Models
RT1A050ZPTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSST
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes