Similar
Similar
Similar
Similar



RSH100N03TB1 | |
|---|---|
DigiKey Part Number | RSH100N03TB1TR-ND - Tape & Reel (TR) RSH100N03TB1CT-ND - Cut Tape (CT) RSH100N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH100N03TB1 |
Description | MOSFET N-CH 30V 10A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69744 | $1,743.60 |
| 5,000 | $0.64847 | $3,242.35 |
| 7,500 | $0.62764 | $4,707.30 |
| Unit Price without GST: | $2.54000 |
|---|---|
| Unit Price with GST: | $2.79400 |





