Zener Diode 2.11 V 500 mW ±4.27% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.11 V 500 mW ±4.27% Surface Mount
YDZVFHTR27

YFZVFHTR2.0B

DigiKey Part Number
YFZVFHTR2.0BTR-ND - Tape & Reel (TR)
YFZVFHTR2.0BCT-ND - Cut Tape (CT)
YFZVFHTR2.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR2.0B
Description
DIODE ZENER 2.11V 500MW TUMD2M
Customer Reference
Detailed Description
Zener Diode 2.11 V 500 mW ±4.27% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR2.0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±4.27%
Power - Max
500 mW
Impedance (Max) (Zzt)
140 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,949
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.32200$3.22
100$0.15360$15.36
500$0.15284$76.42
1,000$0.15211$152.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14418$432.54
6,000$0.13073$784.38
9,000$0.12387$1,114.83
15,000$0.11617$1,742.55
21,000$0.11160$2,343.60
30,000$0.10716$3,214.80
75,000$0.09742$7,306.50
150,000$0.09599$14,398.50
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700