
RJ1G12BGNTLL | |
|---|---|
DigiKey Part Number | RJ1G12BGNTLLTR-ND - Tape & Reel (TR) RJ1G12BGNTLLCT-ND - Cut Tape (CT) RJ1G12BGNTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1G12BGNTLL |
Description | MOSFET N-CH 40V 120A LPTL |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 178W (Tc) Surface Mount LPTL |
Datasheet | Datasheet |
EDA/CAD Models | RJ1G12BGNTLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.86mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.59900 | $55.99 |
| 100 | $4.02010 | $402.01 |
| Unit Price without GST: | $8.39000 |
|---|---|
| Unit Price with GST: | $9.22900 |

