Direct
Similar



CS43130-CNZ | |
|---|---|
DigiKey Part Number | 598-2474-ND |
Manufacturer | |
Manufacturer Product Number | CS43130-CNZ |
Description | IC DAC 32BIT ANLG A/V-OUT 40QFN |
Customer Reference | |
Detailed Description | 32 Bit Digital to Analog Converter 2 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 32 | |
Number of D/A Converters | 2 | |
Output Type | Analog Current and Voltage | |
Differential Output | No | |
Data Interface | I2C, I2S | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |



