
RB531SM-40FHT2R | |
|---|---|
DigiKey Part Number | RB531SM-40FHT2RTR-ND - Tape & Reel (TR) RB531SM-40FHT2RCT-ND - Cut Tape (CT) RB531SM-40FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531SM-40FHT2R |
Description | DIODE SCHOTTKY 40V 100MA EMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531SM-40FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16700 | $1.67 |
| 100 | $0.10290 | $10.29 |
| 500 | $0.07490 | $37.45 |
| 1,000 | $0.06582 | $65.82 |
| 2,000 | $0.05814 | $116.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04619 | $369.52 |
| 16,000 | $0.04158 | $665.28 |
| 24,000 | $0.03923 | $941.52 |
| 40,000 | $0.03659 | $1,463.60 |
| 56,000 | $0.03503 | $1,961.68 |
| 80,000 | $0.03350 | $2,680.00 |
| 200,000 | $0.03016 | $6,032.00 |
| 400,000 | $0.02810 | $11,240.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

