
RB530VM-40TE-17 | |
|---|---|
DigiKey Part Number | RB530VM-40TE-17TR-ND - Tape & Reel (TR) RB530VM-40TE-17CT-ND - Cut Tape (CT) RB530VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB530VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB530VM-40TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22300 | $2.23 |
| 100 | $0.14950 | $14.95 |
| 500 | $0.10982 | $54.91 |
| 1,000 | $0.09700 | $97.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06414 | $192.42 |
| 6,000 | $0.06203 | $372.18 |
| 9,000 | $0.05639 | $507.51 |
| 15,000 | $0.05605 | $840.75 |
| 21,000 | $0.05585 | $1,172.85 |
| 30,000 | $0.05565 | $1,669.50 |
| 75,000 | $0.05192 | $3,894.00 |
| 150,000 | $0.05141 | $7,711.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

