
RB-D620Q133GD16 | |
|---|---|
DigiKey Part Number | RB-D620Q133GD16-ND |
Manufacturer | |
Manufacturer Product Number | RB-D620Q133GD16 |
Description | ML620Q131/Q132/Q133 EVAL BRD |
Customer Reference | |
Detailed Description | ML620Q131, ML620Q132, ML620Q133 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | nX-U16/100 | |
Platform | - | |
Utilized IC / Part | ML620Q131, ML620Q132, ML620Q133 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

