
R6530KNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6530KNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6530KNZ4C13 |
Description | 650V 30A TO-247, HIGH-SPEED SWIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 305W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 960µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 305W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.90000 | $10.90 |
| 30 | $6.28533 | $188.56 |
| 120 | $5.27142 | $632.57 |
| 510 | $4.54855 | $2,319.76 |
| Unit Price without GST: | $10.90000 |
|---|---|
| Unit Price with GST: | $11.99000 |

