
QSH29TR | |
|---|---|
DigiKey Part Number | QSH29TR-ND - Tape & Reel (TR) QSH29CT-ND - Cut Tape (CT) QSH29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH29TR |
Description | TRANS PREBIAS 2NPN 70V TSMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 70V 500mA 1.25W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QSH29TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 70V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 200mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | - | |
Power - Max | 1.25W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.20200 | $12.02 |
| 100 | $0.79410 | $79.41 |
| 500 | $0.61866 | $309.33 |
| 1,000 | $0.56220 | $562.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49048 | $1,471.44 |
| 6,000 | $0.45438 | $2,726.28 |
| 9,000 | $0.43598 | $3,923.82 |
| 15,000 | $0.42458 | $6,368.70 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |



