
Y8OED8K5GC-STUYXC-32.768K | |
|---|---|
DigiKey Part Number | 4029-Y8OED8K5GC-STUYXC-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | Y8OED8K5GC-STUYXC-32.768K |
Description | YT-38 32.768KHZ 12.5PF 10PPM Y8O |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 0.118" Dia x 0.315" L (3.00mm x 8.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.69400 | $6.94 |
| 25 | $0.65640 | $16.41 |
| 50 | $0.62940 | $31.47 |
| 100 | $0.60330 | $60.33 |
| 250 | $0.57052 | $142.63 |
| 500 | $0.54688 | $273.44 |
| 1,000 | $0.52426 | $524.26 |
| 2,500 | $0.49579 | $1,239.47 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

