Optical Sensor Ultraviolet (UV) 365nm Voltage 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML8511-00FCZ05B

DigiKey Part Number
ML8511-00FCZ05BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML8511-00FCZ05B
Description
SENSOR OPT 365NM UV 12 SMD
Customer Reference
Detailed Description
Optical Sensor Ultraviolet (UV) 365nm Voltage 12-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ML8511-00FCZ05B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ultraviolet (UV)
Wavelength
365nm
Proximity Detection
No
Output Type
Voltage
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.