MCR18EZHJ6R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 15,415
Unit Price: $0.19000
Datasheet

Upgrade


YAGEO
In Stock: 27,331
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 3,220
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 24,436
Unit Price: $0.15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,085
Unit Price: $0.15000
Datasheet
6.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHJ6R2

DigiKey Part Number
RHM6.2ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHJ6R2
Description
RES SMD 6.2 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
6.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHJ6R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01260$63.00
Manufacturers Standard Package
Unit Price without GST:$0.01260
Unit Price with GST:$0.01386