68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ680

DigiKey Part Number
RHM68CKTR-ND - Tape & Reel (TR)
RHM68CKCT-ND - Cut Tape (CT)
RHM68CKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ680
Description
RES SMD 68 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00661$33.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
25$0.02760$0.69
Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
50$0.01920$0.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500