MCR18ERTJ511 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01159
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01159
Datasheet

Direct


Panasonic Industry
In Stock: 45,386
Unit Price: $0.19000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00641
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 75,749
Unit Price: $0.15000
Datasheet

Upgrade


Vishay Dale
In Stock: 2,913
Unit Price: $0.40000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.01303
Datasheet

Upgrade


Panasonic Industry
In Stock: 46,658
Unit Price: $0.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,645
Unit Price: $0.22000
Datasheet

Upgrade


YAGEO
In Stock: 34,303
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 12,791
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 25,569
Unit Price: $0.15000
Datasheet
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ511

DigiKey Part Number
RHM510CKTR-ND - Tape & Reel (TR)
RHM510CKCT-ND - Cut Tape (CT)
RHM510CKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ511
Description
RES SMD 510 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00661$33.05
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500