1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ185

DigiKey Part Number
RHM1.8MCKTR-ND - Tape & Reel (TR)
RHM1.8MCKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTJ185
Description
RES SMD 1.8M OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,740
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
25$0.02760$0.69
50$0.02220$1.11
100$0.01820$1.82
250$0.01404$3.51
500$0.01176$5.88
1,000$0.00995$9.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00661$33.05
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500