
MCR18ERTJ124 | |
---|---|
DigiKey Part Number | RHM120KCKTR-ND - Tape & Reel (TR) RHM120KCKCT-ND - Cut Tape (CT) RHM120KCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ124 |
Description | RES SMD 120K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00703 | $35.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.03900 | $0.39 |
25 | $0.02960 | $0.74 |
50 | $0.02360 | $1.18 |
100 | $0.01930 | $1.93 |
250 | $0.01496 | $3.74 |
500 | $0.01250 | $6.25 |
1,000 | $0.01058 | $10.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.03300 | $0.33 |
50 | $0.02040 | $1.02 |
100 | $0.01700 | $1.70 |
500 | $0.01136 | $5.68 |
1,000 | $0.00972 | $9.72 |
Unit Price without GST: | $0.16000 |
---|---|
Unit Price with GST: | $0.17600 |