MCR18ERTF9533 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01333
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01333
Datasheet

Direct


Panasonic Industry
In Stock: 36,685
Unit Price: $0.24000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 23,645
Unit Price: $0.15000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03331
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06017
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04157
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.01289
Datasheet

Similar


Vishay Dale
In Stock: 13,247
Unit Price: $0.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01452
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03556
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.10211
Datasheet

Similar


YAGEO
In Stock: 5,590
Unit Price: $0.15000
Datasheet
953 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF9533

DigiKey Part Number
RHM953KCJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18ERTF9533
Description
RES SMD 953K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
953 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF9533 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00756$37.80
Manufacturers Standard Package
Unit Price without GST:$0.00756
Unit Price with GST:$0.00832