
MCR18ERTF8871 | |
|---|---|
DigiKey Part Number | RHM8.87KCJTR-ND - Tape & Reel (TR) RHM8.87KCJCT-ND - Cut Tape (CT) RHM8.87KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF8871 |
Description | RES SMD 8.87K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF8871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00756 | $37.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02010 | $2.01 |
| 250 | $0.01564 | $3.91 |
| 500 | $0.01312 | $6.56 |
| 1,000 | $0.01116 | $11.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 50 | $0.02180 | $1.09 |
| 100 | $0.01800 | $1.80 |
| 500 | $0.01210 | $6.05 |
| 1,000 | $0.01040 | $10.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

